
GRT188R72A103KE01D | |
|---|---|
DigiKey Part Number | 490-GRT188R72A103KE01DTR-ND - Tape & Reel (TR) 490-GRT188R72A103KE01DCT-ND - Cut Tape (CT) 490-GRT188R72A103KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R72A103KE01D |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R72A103KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02226 € | 11,13 € |
| 1.000 | 0,01979 € | 19,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01564 € | 62,56 € |
| 8.000 | 0,01432 € | 114,56 € |
| 12.000 | 0,01365 € | 163,80 € |
| 20.000 | 0,01292 € | 258,40 € |
| 28.000 | 0,01249 € | 349,72 € |
| 40.000 | 0,01208 € | 483,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

