Similar

GRT188R71H683KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188R71H683KE13DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT188R71H683KE13D |
Description | CAP CER 0.068UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71H683KE13D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R71H683KE01D | Murata Electronics | 4.488 | 490-GRT155R71H683KE01DCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04928 € | 197,12 € |
| Unit Price without VAT: | 0,04928 € |
|---|---|
| Unit Price with VAT: | 0,05864 € |


