
GRT188R71E105KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188R71E105KE13DTR-ND - Tape & Reel (TR) 490-GRT188R71E105KE13DCT-ND - Cut Tape (CT) 490-GRT188R71E105KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R71E105KE13D |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R71E105KE13D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02800 € | 14,00 € |
| 1.000 | 0,02502 € | 25,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01999 € | 79,96 € |
| 8.000 | 0,01839 € | 147,12 € |
| 12.000 | 0,01759 € | 211,08 € |
| 20.000 | 0,01670 € | 334,00 € |
| 28.000 | 0,01618 € | 453,04 € |
| 40.000 | 0,01568 € | 627,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

