
GRT188R6YA475KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188R6YA475KE13JTR-ND - Tape & Reel (TR) 490-GRT188R6YA475KE13JCT-ND - Cut Tape (CT) 490-GRT188R6YA475KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R6YA475KE13J |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R6YA475KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,10840 € | 10,84 € |
| 500 | 0,08508 € | 42,54 € |
| 1.000 | 0,07788 € | 77,88 € |
| 2.500 | 0,07030 € | 175,75 € |
| 5.000 | 0,06573 € | 328,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06020 € | 602,00 € |
| 20.000 | 0,05719 € | 1.143,80 € |
| 30.000 | 0,05568 € | 1.670,40 € |
| 50.000 | 0,05401 € | 2.700,50 € |
| 70.000 | 0,05304 € | 3.712,80 € |
| 100.000 | 0,05210 € | 5.210,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

