
GRT188R6YA475KE13D | |
|---|---|
DigiKey Part Number | 490-12337-2-ND - Tape & Reel (TR) 490-12337-1-ND - Cut Tape (CT) 490-12337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R6YA475KE13D |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R6YA475KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,11050 € | 11,05 € |
| 500 | 0,08682 € | 43,41 € |
| 1.000 | 0,07950 € | 79,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06659 € | 266,36 € |
| 8.000 | 0,06264 € | 501,12 € |
| 12.000 | 0,06066 € | 727,92 € |
| 20.000 | 0,05847 € | 1.169,40 € |
| 28.000 | 0,05718 € | 1.601,04 € |
| 40.000 | 0,05595 € | 2.238,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

