Parametric Equivalent
Parametric Equivalent

GRT188R6YA105KE13D | |
|---|---|
DigiKey Part Number | 490-12334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT188R6YA105KE13D |
Description | CAP CER 1UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R6YA105KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16413 € | 656,52 € |
| Unit Price without VAT: | 0,16413 € |
|---|---|
| Unit Price with VAT: | 0,19531 € |



