


GRT188R61H105KE13D | |
|---|---|
DigiKey Part Number | 490-12330-2-ND - Tape & Reel (TR) 490-12330-1-ND - Cut Tape (CT) 490-12330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61H105KE13D |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61H105KE13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04470 € | 4,47 € |
| 500 | 0,03348 € | 16,74 € |
| 1.000 | 0,03005 € | 30,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02420 € | 96,80 € |
| 8.000 | 0,02235 € | 178,80 € |
| 12.000 | 0,02142 € | 257,04 € |
| 20.000 | 0,02039 € | 407,80 € |
| 28.000 | 0,01979 € | 554,12 € |
| 40.000 | 0,01922 € | 768,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

