GRT188R61E106ME13J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 653.556
Unit Price: 0,22000 €
Datasheet
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61E106ME13J

DigiKey Part Number
490-GRT188R61E106ME13JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188R61E106ME13J
Description
CAP CER 10UF 25V X5R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61E106ME13J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT188R61E106ME13DMurata Electronics653.556490-12323-1-ND0,22000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04438 €443,80 €
Manufacturers Standard Package
Unit Price without VAT:0,04438 €
Unit Price with VAT:0,05281 €