GRT188R61C106ME13D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 45.994
Unit Price: 0,25000 €
Datasheet

Similar


TDK
In Stock: 347.104
Unit Price: 0,36000 €
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61C106ME13D

DigiKey Part Number
490-12318-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188R61C106ME13D
Description
CAP CER 10UF 16V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61C106ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.