
GRT188R61C106KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188R61C106KE13JTR-ND - Tape & Reel (TR) 490-GRT188R61C106KE13JCT-ND - Cut Tape (CT) 490-GRT188R61C106KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61C106KE13J |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61C106KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,08220 € | 41,10 € |
| 1.000 | 0,07537 € | 75,37 € |
| 2.500 | 0,06804 € | 170,10 € |
| 5.000 | 0,06363 € | 318,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06087 € | 608,70 € |
| 20.000 | 0,05816 € | 1.163,20 € |
| 30.000 | 0,05663 € | 1.698,90 € |
| 50.000 | 0,05494 € | 2.747,00 € |
| 70.000 | 0,05423 € | 3.796,10 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

