
GRT188R61C105ME13D | |
|---|---|
DigiKey Part Number | 490-12316-2-ND - Tape & Reel (TR) 490-12316-1-ND - Cut Tape (CT) 490-12316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61C105ME13D |
Description | CAP CER 1UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61C105ME13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X5R1C105M080AC | TDK | 21.195 | 445-12458-1-ND | 0,08000 € | Parametric Equivalent |
| EMK107BJ105MAHT | Taiyo Yuden | 7.601 | 587-6309-1-ND | 0,09000 € | Parametric Equivalent |
| MCASE168SB5105MTNA01 | Taiyo Yuden | 0 | 587-MCASE168SB5105MTNA01TR-ND | 0,01549 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08656 € | 43,28 € |
| 1.000 | 0,07928 € | 79,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06643 € | 265,72 € |
| 8.000 | 0,06250 € | 500,00 € |
| 12.000 | 0,06053 € | 726,36 € |
| 20.000 | 0,05835 € | 1.167,00 € |
| 28.000 | 0,05708 € | 1.598,24 € |
| 40.000 | 0,05585 € | 2.234,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

