Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61A106KE13D

DigiKey Part Number
490-12311-2-ND - Tape & Reel (TR)
490-12311-1-ND - Cut Tape (CT)
490-12311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61A106KE13D
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61A106KE13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15300 €1,53 €
500,11160 €5,58 €
1000,09890 €9,89 €
5000,07738 €38,69 €
1.0000,07077 €70,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06207 €248,28 €
8.0000,05741 €459,28 €
12.0000,05626 €675,12 €
20.0000,05435 €1.087,00 €
28.0000,05268 €1.475,04 €
40.0000,05195 €2.078,00 €
48.0000,05022 €2.410,56 €
96.0000,04953 €4.754,88 €
100.0000,04943 €4.943,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €