
GRT188R60J226ME13J | |
|---|---|
DigiKey Part Number | 490-GRT188R60J226ME13JTR-ND - Tape & Reel (TR) 490-GRT188R60J226ME13JCT-ND - Cut Tape (CT) 490-GRT188R60J226ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60J226ME13J |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J226ME13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07768 € | 38,84 € |
| 1.000 | 0,07097 € | 70,97 € |
| 2.500 | 0,06390 € | 159,75 € |
| 5.000 | 0,05964 € | 298,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05454 € | 545,40 € |
| 20.000 | 0,05174 € | 1.034,80 € |
| 30.000 | 0,05033 € | 1.509,90 € |
| 50.000 | 0,04878 € | 2.439,00 € |
| 70.000 | 0,04787 € | 3.350,90 € |
| 100.000 | 0,04699 € | 4.699,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

