
GRT188R60J106ME13J | |
|---|---|
DigiKey Part Number | 490-GRT188R60J106ME13JTR-ND - Tape & Reel (TR) 490-GRT188R60J106ME13JCT-ND - Cut Tape (CT) 490-GRT188R60J106ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60J106ME13J |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60J106ME13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,04872 € | 24,36 € |
| 1.000 | 0,04408 € | 44,08 € |
| 2.500 | 0,03919 € | 97,98 € |
| 5.000 | 0,03625 € | 181,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03286 € | 328,60 € |
| 20.000 | 0,03093 € | 618,60 € |
| 30.000 | 0,02996 € | 898,80 € |
| 50.000 | 0,02889 € | 1.444,50 € |
| 70.000 | 0,02826 € | 1.978,20 € |
| 100.000 | 0,02765 € | 2.765,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

