
GRT188R60G106ME13J | |
|---|---|
DigiKey Part Number | 490-GRT188R60G106ME13JTR-ND - Tape & Reel (TR) 490-GRT188R60G106ME13JCT-ND - Cut Tape (CT) 490-GRT188R60G106ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R60G106ME13J |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R60G106ME13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASA168AB5106MTNA01 | Taiyo Yuden | 4.000 | 587-MCASA168AB5106MTNA01CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04072 € | 20,36 € |
| 1.000 | 0,03671 € | 36,71 € |
| 2.500 | 0,03247 € | 81,17 € |
| 5.000 | 0,02992 € | 149,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02703 € | 270,30 € |
| 20.000 | 0,02536 € | 507,20 € |
| 30.000 | 0,02452 € | 735,60 € |
| 50.000 | 0,02359 € | 1.179,50 € |
| 70.000 | 0,02304 € | 1.612,80 € |
| 100.000 | 0,02252 € | 2.252,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

