
GRT188D71A106ME13D | |
|---|---|
DigiKey Part Number | 490-GRT188D71A106ME13DTR-ND - Tape & Reel (TR) 490-GRT188D71A106ME13DCT-ND - Cut Tape (CT) 490-GRT188D71A106ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188D71A106ME13D |
Description | CAP CER 10UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188D71A106ME13D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06132 € | 30,66 € |
| 1.000 | 0,05575 € | 55,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04605 € | 184,20 € |
| 8.000 | 0,04304 € | 344,32 € |
| 12.000 | 0,04154 € | 498,48 € |
| 20.000 | 0,03987 € | 797,40 € |
| 28.000 | 0,03889 € | 1.088,92 € |
| 40.000 | 0,03795 € | 1.518,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

