
GRT188C8YA105KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188C8YA105KE13JTR-ND - Tape & Reel (TR) 490-GRT188C8YA105KE13JCT-ND - Cut Tape (CT) 490-GRT188C8YA105KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C8YA105KE13J |
Description | CAP CER 1UF 35V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C8YA105KE13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02310 € | 231,00 € |
| 20.000 | 0,02161 € | 432,20 € |
| 30.000 | 0,02086 € | 625,80 € |
| 50.000 | 0,02004 € | 1.002,00 € |
| 70.000 | 0,01955 € | 1.368,50 € |
| 100.000 | 0,01909 € | 1.909,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04690 € | 4,69 € |
| 500 | 0,03528 € | 17,64 € |
| 1.000 | 0,03169 € | 31,69 € |
| 2.500 | 0,02792 € | 69,80 € |
| 5.000 | 0,02565 € | 128,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03574 € | 17,87 € |
| 1.000 | 0,03209 € | 32,09 € |
| 2.500 | 0,02827 € | 70,67 € |
| 5.000 | 0,02597 € | 129,85 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

