10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C81C106ME13J

DigiKey Part Number
490-GRT188C81C106ME13JTR-ND - Tape & Reel (TR)
490-GRT188C81C106ME13JCT-ND - Cut Tape (CT)
490-GRT188C81C106ME13JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C81C106ME13J
Description
CAP CER 10UF 16V X6S 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C81C106ME13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14600 €1,46 €
500,10580 €5,29 €
1000,09360 €9,36 €
5000,07292 €36,46 €
1.0000,06656 €66,56 €
2.5000,05985 €149,62 €
5.0000,05581 €279,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05098 €509,80 €
20.0000,04832 €966,40 €
30.0000,04699 €1.409,70 €
50.0000,04551 €2.275,50 €
70.0000,04465 €3.125,50 €
100.0000,04382 €4.382,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €