
GRT188C81A106ME13D | |
|---|---|
DigiKey Part Number | 490-12283-2-ND - Tape & Reel (TR) 490-12283-1-ND - Cut Tape (CT) 490-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81A106ME13D |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81A106ME13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08230 € | 8,23 € |
| 500 | 0,06368 € | 31,84 € |
| 1.000 | 0,05794 € | 57,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04795 € | 191,80 € |
| 8.000 | 0,04486 € | 358,88 € |
| 12.000 | 0,04331 € | 519,72 € |
| 20.000 | 0,04160 € | 832,00 € |
| 28.000 | 0,04059 € | 1.136,52 € |
| 40.000 | 0,03963 € | 1.585,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

