
GRT188C80J475ME01D | |
|---|---|
DigiKey Part Number | 490-12280-2-ND - Tape & Reel (TR) 490-12280-1-ND - Cut Tape (CT) 490-12280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80J475ME01D |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80J475ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20320 € | 20,32 € |
| 500 | 0,16462 € | 82,31 € |
| 1.000 | 0,15270 € | 152,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13099 € | 523,96 € |
| 8.000 | 0,12455 € | 996,40 € |
| 12.000 | 0,12132 € | 1.455,84 € |
| 20.000 | 0,11774 € | 2.354,80 € |
| 28.000 | 0,11565 € | 3.238,20 € |
| 40.000 | 0,11363 € | 4.545,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

