4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188C80J475KE01D

DigiKey Part Number
490-12279-2-ND - Tape & Reel (TR)
490-12279-1-ND - Cut Tape (CT)
490-12279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188C80J475KE01D
Description
CAP CER 4.7UF 6.3V X6S 0603
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188C80J475KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.633
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30000 €3,00 €
500,22600 €11,30 €
1000,20320 €20,32 €
5000,16462 €82,31 €
1.0000,15270 €152,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13099 €523,96 €
8.0000,12455 €996,40 €
12.0000,12132 €1.455,84 €
20.0000,11774 €2.354,80 €
28.0000,11565 €3.238,20 €
40.0000,11363 €4.545,20 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €