Parametric Equivalent

GRT188C80J106ME13D | |
|---|---|
DigiKey Part Number | 490-GRT188C80J106ME13DTR-ND - Tape & Reel (TR) 490-GRT188C80J106ME13DCT-ND - Cut Tape (CT) 490-GRT188C80J106ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80J106ME13D |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80J106ME13D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT188C80J106ME13J | Murata Electronics | 0 | 490-GRT188C80J106ME13JTR-ND | 0,03582 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05276 € | 26,38 € |
| 1.000 | 0,04781 € | 47,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03925 € | 157,00 € |
| 8.000 | 0,03658 € | 292,64 € |
| 12.000 | 0,03524 € | 422,88 € |
| 20.000 | 0,03376 € | 675,20 € |
| 28.000 | 0,03289 € | 920,92 € |
| 40.000 | 0,03206 € | 1.282,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


