
GRT188C80G226ME13D | |
|---|---|
DigiKey Part Number | 490-GRT188C80G226ME13DTR-ND - Tape & Reel (TR) 490-GRT188C80G226ME13DCT-ND - Cut Tape (CT) 490-GRT188C80G226ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C80G226ME13D |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C80G226ME13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05976 € | 29,88 € |
| 1.000 | 0,05431 € | 54,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04483 € | 179,32 € |
| 8.000 | 0,04189 € | 335,12 € |
| 12.000 | 0,04041 € | 484,92 € |
| 20.000 | 0,03878 € | 775,60 € |
| 28.000 | 0,03783 € | 1.059,24 € |
| 40.000 | 0,03691 € | 1.476,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

