GRT1885C1H822JA02J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 14.657
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02051 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02278 €
Datasheet

Parametric Equivalent


TDK
In Stock: 20.493
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.202
Unit Price: 0,33000 €
Datasheet
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H822JA02J

DigiKey Part Number
490-GRT1885C1H822JA02JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT1885C1H822JA02J
Description
CAP CER 8200PF 50V C0G 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H822JA02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02051 €205,10 €
Manufacturers Standard Package
Unit Price without VAT:0,02051 €
Unit Price with VAT:0,02441 €