1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H152JA02D

DigiKey Part Number
490-GRT1885C1H152JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C1H152JA02DCT-ND - Cut Tape (CT)
490-GRT1885C1H152JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C1H152JA02D
Description
CAP CER 1500PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H152JA02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C1H152JA16DMurata Electronics378490-4967-1-ND0,09000 €Parametric Equivalent
GCM1885C1H152JA16JMurata Electronics8.748490-GCM1885C1H152JA16JCT-ND0,09000 €Parametric Equivalent
C0603C152J5GACAUTOKEMET7.832399-15954-1-ND0,35000 €Parametric Equivalent
C0603X152J5GACAUTOKEMET5.118399-C0603X152J5GACAUTOCT-ND0,55000 €Parametric Equivalent
CGA3E2C0G1H152J080AATDK17.622445-5654-1-ND0,15000 €Parametric Equivalent
In-Stock: 848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
500,02960 €1,48 €
1000,02550 €2,55 €
5000,01860 €9,30 €
1.0000,01647 €16,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01291 €51,64 €
8.0000,01176 €94,08 €
12.0000,01119 €134,28 €
20.0000,01056 €211,20 €
28.0000,01019 €285,32 €
40.0000,00983 €393,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €