
GRT1885C1E103JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1E103JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1E103JA02DCT-ND - Cut Tape (CT) 490-GRT1885C1E103JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1E103JA02D |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1E103JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05030 € | 5,03 € |
| 500 | 0,03792 € | 18,96 € |
| 1.000 | 0,03411 € | 34,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02760 € | 110,40 € |
| 8.000 | 0,02555 € | 204,40 € |
| 12.000 | 0,02452 € | 294,24 € |
| 20.000 | 0,02338 € | 467,60 € |
| 28.000 | 0,02271 € | 635,88 € |
| 40.000 | 0,02207 € | 882,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

