
GRT1885C1E103FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C1E103FA02DTR-ND - Tape & Reel (TR) 490-GRT1885C1E103FA02DCT-ND - Cut Tape (CT) 490-GRT1885C1E103FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C1E103FA02D |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C1E103FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05180 € | 25,90 € |
| 1.000 | 0,04692 € | 46,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03850 € | 154,00 € |
| 8.000 | 0,03588 € | 287,04 € |
| 12.000 | 0,03456 € | 414,72 € |
| 20.000 | 0,03310 € | 662,00 € |
| 28.000 | 0,03225 € | 903,00 € |
| 40.000 | 0,03143 € | 1.257,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

