Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRT155R71H472KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R71H472KE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT155R71H472KE01J |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71H472KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155R71H472KA01D | Murata Electronics | 9.675 | 490-GCG155R71H472KA01DCT-ND | 0,18000 € | Parametric Equivalent |
| GCM155R71H472KA37D | Murata Electronics | 342.955 | 490-4915-1-ND | 0,08000 € | Parametric Equivalent |
| GCM155R71H472KA37J | Murata Electronics | 71.235 | 490-14739-1-ND | 0,08000 € | Parametric Equivalent |
| GRT155R71H472KE01D | Murata Electronics | 7.470 | 490-GRT155R71H472KE01DCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402KRX7R9BB472 | YAGEO | 0 | 311-3030-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00343 € | 171,50 € |
| Unit Price without VAT: | 0,00343 € |
|---|---|
| Unit Price with VAT: | 0,00408 € |









