0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H223KE01D

DigiKey Part Number
490-GRT155R71H223KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H223KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H223KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H223KE01D
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H223KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H223KA55DMurata Electronics617.845490-4763-1-ND0,08000 €Parametric Equivalent
GCM155R71H223KA55JMurata Electronics373.820490-GCM155R71H223KA55JCT-ND0,08000 €Parametric Equivalent
AC0402KRX7R9BB223YAGEO32.15613-AC0402KRX7R9BB223CT-ND0,08000 €Parametric Equivalent
C0402C223K5RACAUTOKEMET875.280399-16022-1-ND0,11000 €Parametric Equivalent
C0402C223K5RECAUTOKEMET135.137399-17166-1-ND0,12000 €Parametric Equivalent
In-Stock: 9.804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01680 €0,84 €
1000,01430 €1,43 €
5000,01010 €5,05 €
1.0000,00882 €8,82 €
2.5000,00749 €18,73 €
5.0000,00669 €33,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00586 €58,60 €
20.0000,00533 €106,60 €
30.0000,00507 €152,10 €
50.0000,00478 €239,00 €
70.0000,00461 €322,70 €
100.0000,00444 €444,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €