2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H222KE01D

DigiKey Part Number
490-GRT155R71H222KE01DTR-ND - Tape & Reel (TR)
490-GRT155R71H222KE01DCT-ND - Cut Tape (CT)
490-GRT155R71H222KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R71H222KE01D
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H222KE01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H222KA37DMurata Electronics80.950490-4914-1-ND0,08000 €Parametric Equivalent
GCM155R71H222KA37JMurata Electronics213.501490-GCM155R71H222KA37JCT-ND0,08000 €Parametric Equivalent
AC0402KPX7R9BB222YAGEO39.85013-AC0402KPX7R9BB222CT-ND0,08000 €Parametric Equivalent
AC0402KRX7R9BB222YAGEO38.365311-3072-1-ND0,08000 €Parametric Equivalent
C0402C222K5RACAUTOKEMET56.674399-12981-1-ND0,08000 €Parametric Equivalent
In-Stock: 2.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
500,01280 €0,64 €
1000,01090 €1,09 €
5000,00758 €3,79 €
1.0000,00659 €6,59 €
2.5000,00554 €13,85 €
5.0000,00491 €24,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00427 €42,70 €
20.0000,00386 €77,20 €
30.0000,00366 €109,80 €
50.0000,00343 €171,50 €
70.0000,00330 €231,00 €
100.0000,00317 €317,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €