GRT155R71H103KE01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 4.928.415
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 71.985
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8.436
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 65.757
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49.009
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 215.576
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 125.717
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01619 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.423.961
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 98.320
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.863
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03092 €

Parametric Equivalent


Taiyo Yuden
In Stock: 55.522
Unit Price: 0,08000 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R71H103KE01J

DigiKey Part Number
490-GRT155R71H103KE01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT155R71H103KE01J
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R71H103KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00363 €181,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00363 €
Unit Price with VAT:0,00432 €