
GRT155R71E473KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71E473KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71E473KE01DCT-ND - Cut Tape (CT) 490-GRT155R71E473KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71E473KE01D |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71E473KE01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71E473KA55D | Murata Electronics | 143.888 | 490-4760-1-ND | 0,08000 € | Parametric Equivalent |
| GCM155R71E473KA55J | Murata Electronics | 14.842 | 490-GCM155R71E473KA55JCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402KRX7R8BB473 | YAGEO | 61.301 | 311-3071-1-ND | 0,08000 € | Parametric Equivalent |
| C0402C473K3RACAUTO | KEMET | 95.460 | 399-15998-1-ND | 0,11000 € | Parametric Equivalent |
| CGA2B1X7R1E473K050BC | TDK | 476.197 | 445-5610-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01430 € | 1,43 € |
| 500 | 0,01010 € | 5,05 € |
| 1.000 | 0,00882 € | 8,82 € |
| 2.500 | 0,00749 € | 18,73 € |
| 5.000 | 0,00669 € | 33,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00586 € | 58,60 € |
| 20.000 | 0,00533 € | 106,60 € |
| 30.000 | 0,00507 € | 152,10 € |
| 50.000 | 0,00478 € | 239,00 € |
| 70.000 | 0,00461 € | 322,70 € |
| 100.000 | 0,00444 € | 444,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

