
GRT155R6YA474KE01D | |
|---|---|
DigiKey Part Number | 490-12273-2-ND - Tape & Reel (TR) 490-12273-1-ND - Cut Tape (CT) 490-12273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R6YA474KE01D |
Description | CAP CER 0.47UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R6YA474KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13240 € | 13,24 € |
| 500 | 0,10506 € | 52,53 € |
| 1.000 | 0,09660 € | 96,60 € |
| 2.500 | 0,08768 € | 219,20 € |
| 5.000 | 0,08231 € | 411,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07566 € | 756,60 € |
| 20.000 | 0,07213 € | 1.442,60 € |
| 30.000 | 0,07035 € | 2.110,50 € |
| 50.000 | 0,06839 € | 3.419,50 € |
| 70.000 | 0,06724 € | 4.706,80 € |
| 100.000 | 0,06614 € | 6.614,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

