0.47 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R6YA474KE01D

DigiKey Part Number
490-12273-2-ND - Tape & Reel (TR)
490-12273-1-ND - Cut Tape (CT)
490-12273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R6YA474KE01D
Description
CAP CER 0.47UF 35V X5R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R6YA474KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20200 €2,02 €
500,14940 €7,47 €
1000,13300 €13,30 €
5000,10554 €52,77 €
1.0000,09704 €97,04 €
2.5000,08808 €220,20 €
5.0000,08268 €413,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07601 €760,10 €
20.0000,07245 €1.449,00 €
30.0000,07068 €2.120,40 €
50.0000,06870 €3.435,00 €
70.0000,06755 €4.728,50 €
100.0000,06644 €6.644,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €