0.22 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R6YA224ME01D

DigiKey Part Number
490-12272-2-ND - Tape & Reel (TR)
490-12272-1-ND - Cut Tape (CT)
490-12272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R6YA224ME01D
Description
CAP CER 0.22UF 35V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R6YA224ME01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.109
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
500,02640 €1,32 €
1000,02270 €2,27 €
5000,01648 €8,24 €
1.0000,01456 €14,56 €
2.5000,01254 €31,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00833 €83,30 €
20.0000,00824 €164,80 €
30.0000,00820 €246,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €