
GRT155R6YA224KE01D | |
|---|---|
DigiKey Part Number | 490-12271-2-ND - Tape & Reel (TR) 490-12271-1-ND - Cut Tape (CT) 490-12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R6YA224KE01D |
Description | CAP CER 0.22UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R6YA224KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01680 € | 8,40 € |
| 1.000 | 0,01484 € | 14,84 € |
| 2.500 | 0,01278 € | 31,95 € |
| 5.000 | 0,01155 € | 57,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01023 € | 102,30 € |
| 20.000 | 0,00942 € | 188,40 € |
| 30.000 | 0,00901 € | 270,30 € |
| 50.000 | 0,00856 € | 428,00 € |
| 70.000 | 0,00830 € | 581,00 € |
| 100.000 | 0,00805 € | 805,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

