
GRT155R61C474KE01D | |
|---|---|
DigiKey Part Number | 490-12261-2-ND - Tape & Reel (TR) 490-12261-1-ND - Cut Tape (CT) 490-12261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61C474KE01D |
Description | CAP CER 0.47UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61C474KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19740 € | 9,87 € |
| 100 | 0,17690 € | 17,69 € |
| 500 | 0,14230 € | 71,15 € |
| 1.000 | 0,13164 € | 131,64 € |
| 2.500 | 0,12038 € | 300,95 € |
| 5.000 | 0,11360 € | 568,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10493 € | 1.049,30 € |
| 20.000 | 0,10047 € | 2.009,40 € |
| 30.000 | 0,09823 € | 2.946,90 € |
| 50.000 | 0,09575 € | 4.787,50 € |
| 70.000 | 0,09430 € | 6.601,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

