
GRT155R61C105KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155R61C105KE01JTR-ND - Tape & Reel (TR) 490-GRT155R61C105KE01JCT-ND - Cut Tape (CT) 490-GRT155R61C105KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61C105KE01J |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61C105KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03070 € | 3,07 € |
| 500 | 0,02258 € | 11,29 € |
| 1.000 | 0,02000 € | 20,00 € |
| 2.500 | 0,01750 € | 43,75 € |
| 5.000 | 0,01593 € | 79,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01271 € | 635,50 € |
| 100.000 | 0,01240 € | 1.240,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

