
GRT155R61C105KE01D | |
|---|---|
DigiKey Part Number | 490-12255-2-ND - Tape & Reel (TR) 490-12255-1-ND - Cut Tape (CT) 490-12255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61C105KE01D |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61C105KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02194 € | 21,94 € |
| 2.500 | 0,01913 € | 47,83 € |
| 5.000 | 0,01743 € | 87,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01558 € | 155,80 € |
| 20.000 | 0,01447 € | 289,40 € |
| 30.000 | 0,01391 € | 417,30 € |
| 50.000 | 0,01330 € | 665,00 € |
| 70.000 | 0,01294 € | 905,80 € |
| 100.000 | 0,01259 € | 1.259,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

