
GRT155R61A474KE01D | |
---|---|
DigiKey Part Number | 490-GRT155R61A474KE01DTR-ND - Tape & Reel (TR) 490-GRT155R61A474KE01DCT-ND - Cut Tape (CT) 490-GRT155R61A474KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61A474KE01D |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61A474KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02900 € | 0,29 € |
50 | 0,01960 € | 0,98 € |
100 | 0,01670 € | 1,67 € |
500 | 0,01196 € | 5,98 € |
1.000 | 0,01051 € | 10,51 € |
2.500 | 0,00897 € | 22,43 € |
5.000 | 0,00805 € | 40,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00744 € | 74,40 € |
20.000 | 0,00680 € | 136,00 € |
30.000 | 0,00649 € | 194,70 € |
50.000 | 0,00613 € | 306,50 € |
70.000 | 0,00593 € | 415,10 € |
100.000 | 0,00573 € | 573,00 € |
120.000 | 0,00564 € | 676,80 € |
240.000 | 0,00532 € | 1.276,80 € |
250.000 | 0,00531 € | 1.327,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |