
GRT155R60J475ME13D | |
|---|---|
DigiKey Part Number | 490-12252-2-ND - Tape & Reel (TR) 490-12252-1-ND - Cut Tape (CT) 490-12252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R60J475ME13D |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R60J475ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05150 € | 5,15 € |
| 500 | 0,03888 € | 19,44 € |
| 1.000 | 0,03501 € | 35,01 € |
| 2.500 | 0,03092 € | 77,30 € |
| 5.000 | 0,02847 € | 142,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02569 € | 256,90 € |
| 20.000 | 0,02408 € | 481,60 € |
| 30.000 | 0,02327 € | 698,10 € |
| 50.000 | 0,02237 € | 1.118,50 € |
| 70.000 | 0,02185 € | 1.529,50 € |
| 100.000 | 0,02135 € | 2.135,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

