
GRT155R60J105KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R60J105KE01DTR-ND - Tape & Reel (TR) 490-GRT155R60J105KE01DCT-ND - Cut Tape (CT) 490-GRT155R60J105KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R60J105KE01D |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R60J105KE01D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02200 € | 1,10 € |
| 100 | 0,01890 € | 1,89 € |
| 500 | 0,01354 € | 6,77 € |
| 1.000 | 0,01190 € | 11,90 € |
| 2.500 | 0,01018 € | 25,45 € |
| 5.000 | 0,00916 € | 45,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00807 € | 80,70 € |
| 20.000 | 0,00740 € | 148,00 € |
| 30.000 | 0,00706 € | 211,80 € |
| 50.000 | 0,00669 € | 334,50 € |
| 70.000 | 0,00647 € | 452,90 € |
| 100.000 | 0,00626 € | 626,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

