
GRT155C81C105KE13D | |
|---|---|
DigiKey Part Number | 490-GRT155C81C105KE13DTR-ND - Tape & Reel (TR) 490-GRT155C81C105KE13DCT-ND - Cut Tape (CT) 490-GRT155C81C105KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81C105KE13D |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81C105KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02800 € | 14,00 € |
| 1.000 | 0,02502 € | 25,02 € |
| 2.500 | 0,02189 € | 54,73 € |
| 5.000 | 0,02001 € | 100,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01794 € | 179,40 € |
| 20.000 | 0,01670 € | 334,00 € |
| 30.000 | 0,01608 € | 482,40 € |
| 50.000 | 0,01539 € | 769,50 € |
| 70.000 | 0,01499 € | 1.049,30 € |
| 100.000 | 0,01461 € | 1.461,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

