
GRT155C80J474KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155C80J474KE01DTR-ND - Tape & Reel (TR) 490-GRT155C80J474KE01DCT-ND - Cut Tape (CT) 490-GRT155C80J474KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80J474KE01D |
Description | CAP CER 0.47UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80J474KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01420 € | 7,10 € |
| 1.000 | 0,01249 € | 12,49 € |
| 2.500 | 0,01071 € | 26,78 € |
| 5.000 | 0,00964 € | 48,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00851 € | 85,10 € |
| 20.000 | 0,00781 € | 156,20 € |
| 30.000 | 0,00746 € | 223,80 € |
| 50.000 | 0,00707 € | 353,50 € |
| 70.000 | 0,00684 € | 478,80 € |
| 100.000 | 0,00662 € | 662,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

