
GRT155C80G475ME13J | |
|---|---|
DigiKey Part Number | 490-GRT155C80G475ME13JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT155C80G475ME13J |
Description | CAP CER 4.7UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 4V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80G475ME13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01494 € | 597,60 € |
| Unit Price without VAT: | 0,01494 € |
|---|---|
| Unit Price with VAT: | 0,01778 € |

