
GRT155C80G475ME13D | |
|---|---|
DigiKey Part Number | 490-GRT155C80G475ME13DTR-ND - Tape & Reel (TR) 490-GRT155C80G475ME13DCT-ND - Cut Tape (CT) 490-GRT155C80G475ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80G475ME13D |
Description | CAP CER 4.7UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80G475ME13D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03410 € | 3,41 € |
| 500 | 0,02528 € | 12,64 € |
| 1.000 | 0,02256 € | 22,56 € |
| 2.500 | 0,01971 € | 49,27 € |
| 5.000 | 0,01799 € | 89,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01691 € | 169,10 € |
| 20.000 | 0,01573 € | 314,60 € |
| 30.000 | 0,01514 € | 454,20 € |
| 50.000 | 0,01448 € | 724,00 € |
| 70.000 | 0,01410 € | 987,00 € |
| 100.000 | 0,01373 € | 1.373,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

