
GRT155C80G225KE13D | |
|---|---|
DigiKey Part Number | 490-GRT155C80G225KE13DTR-ND - Tape & Reel (TR) 490-GRT155C80G225KE13DCT-ND - Cut Tape (CT) 490-GRT155C80G225KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80G225KE13D |
Description | CAP CER 2.2UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80G225KE13D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02590 € | 12,95 € |
| 1.000 | 0,02311 € | 23,11 € |
| 2.500 | 0,02017 € | 50,43 € |
| 5.000 | 0,01841 € | 92,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01647 € | 164,70 € |
| 20.000 | 0,01531 € | 306,20 € |
| 30.000 | 0,01473 € | 441,90 € |
| 50.000 | 0,01409 € | 704,50 € |
| 70.000 | 0,01371 € | 959,70 € |
| 100.000 | 0,01335 € | 1.335,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

