
GRT155C80G106ME13J | |
|---|---|
DigiKey Part Number | 490-GRT155C80G106ME13JTR-ND - Tape & Reel (TR) 490-GRT155C80G106ME13JCT-ND - Cut Tape (CT) 490-GRT155C80G106ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80G106ME13J |
Description | CAP CER 10UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80G106ME13J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 $ | 0,27 $ |
| 10 | 0,15800 $ | 1,58 $ |
| 50 | 0,11420 $ | 5,71 $ |
| 100 | 0,10080 $ | 10,08 $ |
| 500 | 0,07822 $ | 39,11 $ |
| 1.000 | 0,07126 $ | 71,26 $ |
| 2.500 | 0,06391 $ | 159,77 $ |
| 5.000 | 0,05949 $ | 297,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,04894 $ | 1.957,60 $ |
| 80.000 | 0,04697 $ | 3.757,60 $ |
| 120.000 | 0,04598 $ | 5.517,60 $ |
| 200.000 | 0,04489 $ | 8.978,00 $ |
| Unit Price without VAT: | 0,27000 $ |
|---|---|
| Unit Price with VAT: | 0,32130 $ |

