
GRT1555C2A820JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A820JA02DTR-ND - Tape & Reel (TR) 490-GRT1555C2A820JA02DCT-ND - Cut Tape (CT) 490-GRT1555C2A820JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A820JA02D |
Description | CAP CER 82PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A820JA02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C820JC51PNC | Samsung Electro-Mechanics | 66.622 | 1276-6782-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01160 € | 1,16 € |
| 500 | 0,00816 € | 4,08 € |
| 1.000 | 0,00710 € | 7,10 € |
| 2.500 | 0,00598 € | 14,95 € |
| 5.000 | 0,00532 € | 26,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00463 € | 46,30 € |
| 20.000 | 0,00420 € | 84,00 € |
| 30.000 | 0,00398 € | 119,40 € |
| 50.000 | 0,00373 € | 186,50 € |
| 70.000 | 0,00359 € | 251,30 € |
| 100.000 | 0,00346 € | 346,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

