
GRT1555C2A100JA02J | |
|---|---|
DigiKey Part Number | 490-GRT1555C2A100JA02JTR-ND - Tape & Reel (TR) 490-GRT1555C2A100JA02JCT-ND - Cut Tape (CT) 490-GRT1555C2A100JA02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C2A100JA02J |
Description | CAP CER 10PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C2A100JA02J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT1555C2A100JA02D | Murata Electronics | 37.054 | 490-GRT1555C2A100JA02DCT-ND | 0,08000 € | Parametric Equivalent |
| CL05C100JC51PNC | Samsung Electro-Mechanics | 118.932 | 1276-CL05C100JC51PNCCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01036 € | 5,18 € |
| 1.000 | 0,00907 € | 9,07 € |
| 2.500 | 0,00770 € | 19,25 € |
| 5.000 | 0,00688 € | 34,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00492 € | 246,00 € |
| 100.000 | 0,00458 € | 458,00 € |
| 150.000 | 0,00441 € | 661,50 € |
| 250.000 | 0,00422 € | 1.055,00 € |
| 350.000 | 0,00411 € | 1.438,50 € |
| 500.000 | 0,00400 € | 2.000,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

